E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon HEXFET Dual Silicon N-Channel MOSFET, 140 A, 75 V, 3-Pin TO-220AB IRF3808PBF

RS Stock No.: 262-6729PBrand: InfineonManufacturers Part No.: IRF3808PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

140 A

Maximum Drain Source Voltage

75 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Infineon HEXFET Dual Silicon N-Channel MOSFET, 140 A, 75 V, 3-Pin TO-220AB IRF3808PBF
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Infineon HEXFET Dual Silicon N-Channel MOSFET, 140 A, 75 V, 3-Pin TO-220AB IRF3808PBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

140 A

Maximum Drain Source Voltage

75 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more