Infineon HEXFET N-Channel MOSFET, 20 A, 100 V, 3-Pin TO-220 IRFI540NPBF

Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
20 A
Maximum Drain Source Voltage
100 V
Package Type
TO-220
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
52 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
54 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
10.63mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
94 nC @ 10 V
Width
4.83mm
Transistor Material
Si
Height
8.9mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Product details
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 2.24
€ 2.24 Each (ex VAT)
€ 2.67
€ 2.67 Each (inc. VAT)
Standard
1
€ 2.24
€ 2.24 Each (ex VAT)
€ 2.67
€ 2.67 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 2.24 |
10 - 49 | € 2.09 |
50 - 99 | € 1.96 |
100 - 249 | € 1.85 |
250+ | € 1.72 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
20 A
Maximum Drain Source Voltage
100 V
Package Type
TO-220
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
52 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
54 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
10.63mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
94 nC @ 10 V
Width
4.83mm
Transistor Material
Si
Height
8.9mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Product details
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.