Infineon HEXFET N-Channel MOSFET, 128 A, 75 V, 3-Pin D2PAK IRFS3307ZTRLPBF

RS Stock No.: 130-0997Brand: InfineonManufacturers Part No.: IRFS3307ZTRLPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

128 A

Maximum Drain Source Voltage

75 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

230 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

79 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

9.65mm

Height

4.83mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Product details

N-Channel Power MOSFET 60V to 80V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.15

€ 3.03 Each (In a Pack of 5) (ex VAT)

€ 18.03

€ 3.606 Each (In a Pack of 5) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 128 A, 75 V, 3-Pin D2PAK IRFS3307ZTRLPBF
Select packaging type

€ 15.15

€ 3.03 Each (In a Pack of 5) (ex VAT)

€ 18.03

€ 3.606 Each (In a Pack of 5) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 128 A, 75 V, 3-Pin D2PAK IRFS3307ZTRLPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 3.03€ 15.15
25 - 45€ 2.92€ 14.60
50 - 120€ 2.85€ 14.25
125 - 245€ 2.71€ 13.55
250+€ 2.58€ 12.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

128 A

Maximum Drain Source Voltage

75 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

230 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

79 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

9.65mm

Height

4.83mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Product details

N-Channel Power MOSFET 60V to 80V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more