Infineon HEXFET N-Channel MOSFET, 48 A, 60 V, 3-Pin TO-220AB IRFZ44EPBF

RS Stock No.: 919-4937Brand: InfineonManufacturers Part No.: IRFZ44EPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

60 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

60 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

8.77mm

Country of Origin

China

Product details

N-Channel Power MOSFET 60V to 80V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 68.00

€ 1.36 Each (In a Tube of 50) (ex VAT)

€ 80.92

€ 1.618 Each (In a Tube of 50) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 48 A, 60 V, 3-Pin TO-220AB IRFZ44EPBF

€ 68.00

€ 1.36 Each (In a Tube of 50) (ex VAT)

€ 80.92

€ 1.618 Each (In a Tube of 50) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 48 A, 60 V, 3-Pin TO-220AB IRFZ44EPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 1.36€ 68.00
100 - 200€ 1.33€ 66.50
250 - 450€ 1.28€ 64.00
500 - 1200€ 1.23€ 61.50
1250+€ 1.17€ 58.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

60 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

60 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

8.77mm

Country of Origin

China

Product details

N-Channel Power MOSFET 60V to 80V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in