Infineon HEXFET N-Channel MOSFET, 49 A, 55 V, 3-Pin TO-220AB IRFZ44NPBF

Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
49 A
Maximum Drain Source Voltage
55 V
Package Type
TO-220AB
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
17.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
94 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
10.67mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
63 nC @ 10 V
Width
9.02mm
Transistor Material
Si
Number of Elements per Chip
1
Forward Diode Voltage
1.3V
Height
8.77mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 1.49
€ 1.49 Each (ex VAT)
€ 1.77
€ 1.77 Each (inc. VAT)
Standard
1
€ 1.49
€ 1.49 Each (ex VAT)
€ 1.77
€ 1.77 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 1.49 |
25 - 49 | € 1.44 |
50 - 99 | € 1.41 |
100 - 249 | € 1.36 |
250+ | € 1.28 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
49 A
Maximum Drain Source Voltage
55 V
Package Type
TO-220AB
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
17.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
94 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
10.67mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
63 nC @ 10 V
Width
9.02mm
Transistor Material
Si
Number of Elements per Chip
1
Forward Diode Voltage
1.3V
Height
8.77mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.