Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon OptiMOS™ 6 N-Channel MOSFET, 48 A, 40 V, 8-Pin SuperSO8 5 x 6 ISC007N04NM6ATMA1

RS Stock No.: 228-6556Brand: InfineonManufacturers Part No.: ISC007N04NM6ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ 6

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Gate Threshold Voltage

2.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8,750.00

€ 1.75 Each (On a Reel of 5000) (ex VAT)

€ 10,412.50

€ 2.082 Each (On a Reel of 5000) (inc. VAT)

Infineon OptiMOS™ 6 N-Channel MOSFET, 48 A, 40 V, 8-Pin SuperSO8 5 x 6 ISC007N04NM6ATMA1

€ 8,750.00

€ 1.75 Each (On a Reel of 5000) (ex VAT)

€ 10,412.50

€ 2.082 Each (On a Reel of 5000) (inc. VAT)

Infineon OptiMOS™ 6 N-Channel MOSFET, 48 A, 40 V, 8-Pin SuperSO8 5 x 6 ISC007N04NM6ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ 6

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Gate Threshold Voltage

2.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more