Infineon NOR 128Mbit CFI, SPI Flash Memory 8-Pin WSON, S25FL128SAGNFV000

RS Stock No.: 181-8282Brand: InfineonManufacturers Part No.: S25FL128SAGNFV000
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

128Mbit

Interface Type

CFI, SPI

Package Type

WSON

Pin Count

8

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 (I/O) V, 2.7 (Core) V

Maximum Operating Supply Voltage

3.6 (Core) V, 3.6 (I/O) V

Block Organisation

Symmetrical

Length

6mm

Height

0.75mm

Width

8mm

Dimensions

8 x 6 x 0.75mm

Number of Banks

2

Series

S25FL

Number of Words

16M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+105 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

14.5ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,534.52

€ 4.54 Each (In a Tray of 338) (ex VAT)

€ 1,826.08

€ 5.403 Each (In a Tray of 338) (inc. VAT)

Infineon NOR 128Mbit CFI, SPI Flash Memory 8-Pin WSON, S25FL128SAGNFV000

€ 1,534.52

€ 4.54 Each (In a Tray of 338) (ex VAT)

€ 1,826.08

€ 5.403 Each (In a Tray of 338) (inc. VAT)

Infineon NOR 128Mbit CFI, SPI Flash Memory 8-Pin WSON, S25FL128SAGNFV000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

128Mbit

Interface Type

CFI, SPI

Package Type

WSON

Pin Count

8

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 (I/O) V, 2.7 (Core) V

Maximum Operating Supply Voltage

3.6 (Core) V, 3.6 (I/O) V

Block Organisation

Symmetrical

Length

6mm

Height

0.75mm

Width

8mm

Dimensions

8 x 6 x 0.75mm

Number of Banks

2

Series

S25FL

Number of Words

16M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+105 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

14.5ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more