Technical Document
Specifications
Brand
InfineonMemory Size
128Mbit
Interface Type
CFI, Parallel
Package Type
TSOP
Pin Count
56
Organisation
8M x 16 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
14.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 14.1 x 1.05mm
Series
S29GL
Number of Words
8M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
90ns
Product details
Parallel NOR Flash Memory, Cypress Semiconductor
High performance
Fast random-access and high bandwidth
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
€ 36.55
€ 7.31 Each (In a Pack of 5) (ex VAT)
€ 43.49
€ 8.699 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 36.55
€ 7.31 Each (In a Pack of 5) (ex VAT)
€ 43.49
€ 8.699 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMemory Size
128Mbit
Interface Type
CFI, Parallel
Package Type
TSOP
Pin Count
56
Organisation
8M x 16 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
14.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 14.1 x 1.05mm
Series
S29GL
Number of Words
8M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
90ns
Product details
Parallel NOR Flash Memory, Cypress Semiconductor
High performance
Fast random-access and high bandwidth
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.