E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon Solid State Relay, 50 mA dc Load, PCB Mount, 300V ac/dc Load, 300V ac/dc Control

RS Stock No.: 165-8139Brand: InfineonManufacturers Part No.: SP001546766
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

50 mA dc

Mounting Type

PCB Mount

Maximum Load Voltage

300V ac/dc

Maximum Control Voltage

300V ac/dc

Minimum Control Voltage

0V ac/dc

Switching Type

Analogue

Control Voltage Range

0 → 300 V ac/dc

Number of Poles

1

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

DIP

Relay Type

Photovoltaic

Maximum Turn On Time

0.06ms

Load Voltage Range

Maximum of 300V ac/dc

Dimensions

9.39 x 6.47 x 3.93mm

Minimum Operating Temperature

-40°C

Height

3.9mm

Capacitance

2.2pF

Off State Leakage Current

0.05nA

Length

9.4mm

Operating Temperature Range

-40 → +85°C

Depth

6.5mm

Special Features

10¹¹ Off-State Resistance, 5 mA Input Sensitivity, Bounce-Free Operation, Solid-State Reliability

Standards Met

UL

Country of Origin

Philippines

Product details

Solid State Relay - MOSFET Photovoltaic Relay, Infineon

Can replace electromechanical relays for switching DC and AC loads
Bounce-Free Operation
HEXFET® Power MOSFET output switch
4kV I/O Isolation

Optocouplers, International Rectifier

Stock information temporarily unavailable.

€ 460.50

€ 9.21 Each (In a Tube of 50) (ex VAT)

€ 548.00

€ 10.96 Each (In a Tube of 50) (inc. VAT)

Infineon Solid State Relay, 50 mA dc Load, PCB Mount, 300V ac/dc Load, 300V ac/dc Control

€ 460.50

€ 9.21 Each (In a Tube of 50) (ex VAT)

€ 548.00

€ 10.96 Each (In a Tube of 50) (inc. VAT)

Infineon Solid State Relay, 50 mA dc Load, PCB Mount, 300V ac/dc Load, 300V ac/dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

50 mA dc

Mounting Type

PCB Mount

Maximum Load Voltage

300V ac/dc

Maximum Control Voltage

300V ac/dc

Minimum Control Voltage

0V ac/dc

Switching Type

Analogue

Control Voltage Range

0 → 300 V ac/dc

Number of Poles

1

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

DIP

Relay Type

Photovoltaic

Maximum Turn On Time

0.06ms

Load Voltage Range

Maximum of 300V ac/dc

Dimensions

9.39 x 6.47 x 3.93mm

Minimum Operating Temperature

-40°C

Height

3.9mm

Capacitance

2.2pF

Off State Leakage Current

0.05nA

Length

9.4mm

Operating Temperature Range

-40 → +85°C

Depth

6.5mm

Special Features

10¹¹ Off-State Resistance, 5 mA Input Sensitivity, Bounce-Free Operation, Solid-State Reliability

Standards Met

UL

Country of Origin

Philippines

Product details

Solid State Relay - MOSFET Photovoltaic Relay, Infineon

Can replace electromechanical relays for switching DC and AC loads
Bounce-Free Operation
HEXFET® Power MOSFET output switch
4kV I/O Isolation

Optocouplers, International Rectifier