Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
2.4 kA
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
20 mW
Package Type
PRIME3+
Mounting Type
Screw Mount
€ 5,255.64
€ 1,751.88 Each (In a Tray of 3) (ex VAT)
€ 6,254.21
€ 2,084.737 Each (In a Tray of 3) (inc. VAT)
3
€ 5,255.64
€ 1,751.88 Each (In a Tray of 3) (ex VAT)
€ 6,254.21
€ 2,084.737 Each (In a Tray of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
2.4 kA
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
20 mW
Package Type
PRIME3+
Mounting Type
Screw Mount