E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon TLE4971A075N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

RS Stock No.: 260-1032Brand: InfineonManufacturers Part No.: SP005737179
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

€ 8.80

€ 8.80 Each (ex VAT)

€ 10.47

€ 10.47 Each (inc. VAT)

Infineon TLE4971A075N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Select packaging type

€ 8.80

€ 8.80 Each (ex VAT)

€ 10.47

€ 10.47 Each (inc. VAT)

Infineon TLE4971A075N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.80
10 - 99€ 8.04
100 - 249€ 7.75
250 - 499€ 7.67
500+€ 7.57

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount