Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
100 V
Package Type
PG-TO252-3
Mounting Type
Surface Mount
Stock information temporarily unavailable.
€ 3,075.00
€ 1.23 Each (On a Reel of 2500) (ex VAT)
€ 3,659.25
€ 1.464 Each (On a Reel of 2500) (inc. VAT)
Infineon P-Channel MOSFET, 15 A, 100 V PG-TO252-3 SPD15P10PLGBTMA1
2500
€ 3,075.00
€ 1.23 Each (On a Reel of 2500) (ex VAT)
€ 3,659.25
€ 1.464 Each (On a Reel of 2500) (inc. VAT)
Infineon P-Channel MOSFET, 15 A, 100 V PG-TO252-3 SPD15P10PLGBTMA1
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
100 V
Package Type
PG-TO252-3
Mounting Type
Surface Mount