Infineon TD330N16AOFHPSA1, Diode/Thyristor Module SCR 1600V, 330A 200mA

RS Stock No.: 145-9515Brand: InfineonManufacturers Part No.: TD330N16AOF
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

330A

Thyristor Type

PCT

Package Type

Module 50mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9100A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

5

Dimensions

92 x 50 x 52mm

Repetitive Peak Off-State Current

70mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Peak On-State Voltage

1.44V

Maximum Operating Temperature

+130 °C

Country of Origin

China

Product details

Phase Control Thyristor/ Diode Modules, Infineon

The Infineon Phase Control Thyristor modules (PCT) are assembled with a pressure contact technology that have an electrical insulated base which consists of an isolated copper base plate in a range of sizes from 20mm to 60mm. With their Industrial modular construction these ranges of PowerBLOCK modules present a combination of Diode/Thyristor (Diode/SCR Phase Control) or Thyristor/Diode (SCR/Diode Phase Control) configurations. The voltage ranges from 1200 volts and higher. Typical applications include soft starters, power controllers and rectifier for drive applications.

Phase Control Thyristor (PCT)
Pressure contact technology
Electrically insulated base plate
Industrial standard package

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 764.76

€ 254.92 Each (In a Tray of 3) (ex VAT)

€ 910.06

€ 303.355 Each (In a Tray of 3) (inc. VAT)

Infineon TD330N16AOFHPSA1, Diode/Thyristor Module SCR 1600V, 330A 200mA

€ 764.76

€ 254.92 Each (In a Tray of 3) (ex VAT)

€ 910.06

€ 303.355 Each (In a Tray of 3) (inc. VAT)

Infineon TD330N16AOFHPSA1, Diode/Thyristor Module SCR 1600V, 330A 200mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
3 - 3€ 254.92€ 764.76
6 - 6€ 245.92€ 737.76
9+€ 233.88€ 701.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

330A

Thyristor Type

PCT

Package Type

Module 50mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9100A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

5

Dimensions

92 x 50 x 52mm

Repetitive Peak Off-State Current

70mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Peak On-State Voltage

1.44V

Maximum Operating Temperature

+130 °C

Country of Origin

China

Product details

Phase Control Thyristor/ Diode Modules, Infineon

The Infineon Phase Control Thyristor modules (PCT) are assembled with a pressure contact technology that have an electrical insulated base which consists of an isolated copper base plate in a range of sizes from 20mm to 60mm. With their Industrial modular construction these ranges of PowerBLOCK modules present a combination of Diode/Thyristor (Diode/SCR Phase Control) or Thyristor/Diode (SCR/Diode Phase Control) configurations. The voltage ranges from 1200 volts and higher. Typical applications include soft starters, power controllers and rectifier for drive applications.

Phase Control Thyristor (PCT)
Pressure contact technology
Electrically insulated base plate
Industrial standard package

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more