E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon TLD21313EPXUMA1 High Side Gate Driver, 80 mA, 5.5V 14-Pin, PG-TSDSO-14

RS Stock No.: 258-4053Brand: InfineonManufacturers Part No.: TLD21313EPXUMA1
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

80 mA

Supply Voltage

5.5V

Pin Count

14

Package Type

PG-TSDSO-14

Driver Type

High Side

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,820.00

€ 0.94 Each (On a Reel of 3000) (ex VAT)

€ 3,355.80

€ 1.119 Each (On a Reel of 3000) (inc. VAT)

Infineon TLD21313EPXUMA1 High Side Gate Driver, 80 mA, 5.5V 14-Pin, PG-TSDSO-14

€ 2,820.00

€ 0.94 Each (On a Reel of 3000) (ex VAT)

€ 3,355.80

€ 1.119 Each (On a Reel of 3000) (inc. VAT)

Infineon TLD21313EPXUMA1 High Side Gate Driver, 80 mA, 5.5V 14-Pin, PG-TSDSO-14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

80 mA

Supply Voltage

5.5V

Pin Count

14

Package Type

PG-TSDSO-14

Driver Type

High Side

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more