Technical Document
Specifications
Brand
InfineonSensor Type
Motion Sensor Module
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C
Package Type
PG-TSOP6-6-8
Pin Count
6
€ 4.60
€ 2.30 Each (In a Pack of 2) (ex VAT)
€ 5.47
€ 2.737 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 4.60
€ 2.30 Each (In a Pack of 2) (ex VAT)
€ 5.47
€ 2.737 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 2.30 | € 4.60 |
10 - 98 | € 2.30 | € 4.60 |
100 - 248 | € 2.30 | € 4.60 |
250 - 498 | € 2.27 | € 4.54 |
500+ | € 2.27 | € 4.54 |
Technical Document
Specifications
Brand
InfineonSensor Type
Motion Sensor Module
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C
Package Type
PG-TSOP6-6-8
Pin Count
6