Technical Document
Specifications
Brand
InfineonOutput Type
PNP
Body Style
Flat
Mounting Style
SMD/SMT
Supply Voltage
3.5 → 32 V
Terminal Type
SMD/SMT
Switching Current
40 mA
Stock information temporarily unavailable.
€ 2,190.00
€ 0.73 Each (On a Reel of 3000) (ex VAT)
€ 2,606.10
€ 0.869 Each (On a Reel of 3000) (inc. VAT)
Infineon SMD/SMT Hall Effect Sensor, PNP Output, 3.5 → 32 V, Flat Body
3000
€ 2,190.00
€ 0.73 Each (On a Reel of 3000) (ex VAT)
€ 2,606.10
€ 0.869 Each (On a Reel of 3000) (inc. VAT)
Infineon SMD/SMT Hall Effect Sensor, PNP Output, 3.5 → 32 V, Flat Body
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonOutput Type
PNP
Body Style
Flat
Mounting Style
SMD/SMT
Supply Voltage
3.5 → 32 V
Terminal Type
SMD/SMT
Switching Current
40 mA