Technical Document
Specifications
Brand
InfineonPower Switch Type
Powertrain Switch
Power Switch Topology
Low Side
Number of Channels
4
Maximum Operating Supply Voltage
5 V
Maximum Operating Current
5A
Number of Outputs
4
€ 4,230.00
€ 4.23 Each (On a Reel of 1000) (ex VAT)
€ 5,033.70
€ 5.034 Each (On a Reel of 1000) (inc. VAT)
Infineon TLE9104SHXUMA1, QuadLow Side, Powertrain Switch Power Switch IC
1000
€ 4,230.00
€ 4.23 Each (On a Reel of 1000) (ex VAT)
€ 5,033.70
€ 5.034 Each (On a Reel of 1000) (inc. VAT)
Infineon TLE9104SHXUMA1, QuadLow Side, Powertrain Switch Power Switch IC
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonPower Switch Type
Powertrain Switch
Power Switch Topology
Low Side
Number of Channels
4
Maximum Operating Supply Voltage
5 V
Maximum Operating Current
5A
Number of Outputs
4