Infineon TLE9350BXSJXTMA1, CAN Transceiver 5Mbit/s ISO 11898-2:2016, SAE J2284-4/-5, 8-Pin PG-DSO-8

RS Stock No.: 349-035Brand: InfineonManufacturers Part No.: TLE9350BXSJXTMA1
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

5Mbit/s

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2:2016, SAE J2284-4/-5

Power Down Mode

Yes

Package Type

PG-DSO-8

Pin Count

8

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.60

€ 1.36 Each (In a Pack of 10) (ex VAT)

€ 16.18

€ 1.618 Each (In a Pack of 10) (inc. VAT)

Infineon TLE9350BXSJXTMA1, CAN Transceiver 5Mbit/s ISO 11898-2:2016, SAE J2284-4/-5, 8-Pin PG-DSO-8

€ 13.60

€ 1.36 Each (In a Pack of 10) (ex VAT)

€ 16.18

€ 1.618 Each (In a Pack of 10) (inc. VAT)

Infineon TLE9350BXSJXTMA1, CAN Transceiver 5Mbit/s ISO 11898-2:2016, SAE J2284-4/-5, 8-Pin PG-DSO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.36€ 13.60
100 - 240€ 1.31€ 13.10
250 - 490€ 1.23€ 12.30
500 - 990€ 1.15€ 11.50
1000+€ 1.12€ 11.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

5Mbit/s

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2:2016, SAE J2284-4/-5

Power Down Mode

Yes

Package Type

PG-DSO-8

Pin Count

8

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more