E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon TLE95603QXXUMA1, DC Motor Driver IC 48-Pin, VQFN-48

RS Stock No.: 233-4404Brand: InfineonManufacturers Part No.: TLE95603QXXUMA1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

DC

Output Configuration

Half Bridge

Configuration

Single

Maximum Output Current

250mA

Maximum Supply Voltage

6 → 28 V

Mounting Type

Surface Mount

Package Type

VQFN-48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.55

€ 4.91 Each (In a Pack of 5) (ex VAT)

€ 29.21

€ 5.843 Each (In a Pack of 5) (inc. VAT)

Infineon TLE95603QXXUMA1, DC Motor Driver IC 48-Pin, VQFN-48
Select packaging type

€ 24.55

€ 4.91 Each (In a Pack of 5) (ex VAT)

€ 29.21

€ 5.843 Each (In a Pack of 5) (inc. VAT)

Infineon TLE95603QXXUMA1, DC Motor Driver IC 48-Pin, VQFN-48
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 4.91€ 24.55
25 - 45€ 4.23€ 21.15
50 - 120€ 4.05€ 20.25
125 - 245€ 3.78€ 18.90
250+€ 3.60€ 18.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

DC

Output Configuration

Half Bridge

Configuration

Single

Maximum Output Current

250mA

Maximum Supply Voltage

6 → 28 V

Mounting Type

Surface Mount

Package Type

VQFN-48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more