E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon TLI4970D050T4XUMA1, Current Sensor

RS Stock No.: 136-2037Brand: InfineonManufacturers Part No.: TLI4970D050T4XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Current Ratio

20:1

Series

TLI4970

Supply Voltage

3.1 → 3.5 V

Input Current

20A

Overall Height

7mm

Overall Width

7.11mm

Overall Depth

1mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Surface Mount

Product details

TLI4970 Current Sensors

TLI4970 high-precision current sensors from Infineon are based on their Hall technology. They are straight-forward, fully digital solutions which do not require external calibration or extra parts to function. Their compact footprint is also made possible by a coreless technology.
Suitable applications include; current monitoring, chargers, photovoltaic/general purpose inverters, power supplied (SMPS) and electrical drives.

Features and benefits:
AC and DC measurement: up to ±50 A
Highly accurate
Low offset error
High magnetic stray field suppression
16-bit digital SPI output
7 x 7 mm SMD package

Magnetic Current Sensors, Infineon

Stock information temporarily unavailable.

P.O.A.

Infineon TLI4970D050T4XUMA1, Current Sensor
Select packaging type

P.O.A.

Infineon TLI4970D050T4XUMA1, Current Sensor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

20:1

Series

TLI4970

Supply Voltage

3.1 → 3.5 V

Input Current

20A

Overall Height

7mm

Overall Width

7.11mm

Overall Depth

1mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Surface Mount

Product details

TLI4970 Current Sensors

TLI4970 high-precision current sensors from Infineon are based on their Hall technology. They are straight-forward, fully digital solutions which do not require external calibration or extra parts to function. Their compact footprint is also made possible by a coreless technology.
Suitable applications include; current monitoring, chargers, photovoltaic/general purpose inverters, power supplied (SMPS) and electrical drives.

Features and benefits:
AC and DC measurement: up to ±50 A
Highly accurate
Low offset error
High magnetic stray field suppression
16-bit digital SPI output
7 x 7 mm SMD package

Magnetic Current Sensors, Infineon