E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon TLI4971A120T5E0001XUMA1, Current Sensor 8-Pin, PG-TISON-8

RS Stock No.: 258-4176Brand: InfineonManufacturers Part No.: TLI4971A120T5E0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

SMD

Stock information temporarily unavailable.

€ 12,475.00

€ 4.99 Each (On a Reel of 2500) (ex VAT)

€ 14,845.25

€ 5.938 Each (On a Reel of 2500) (inc. VAT)

Infineon TLI4971A120T5E0001XUMA1, Current Sensor 8-Pin, PG-TISON-8

€ 12,475.00

€ 4.99 Each (On a Reel of 2500) (ex VAT)

€ 14,845.25

€ 5.938 Each (On a Reel of 2500) (inc. VAT)

Infineon TLI4971A120T5E0001XUMA1, Current Sensor 8-Pin, PG-TISON-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

SMD