Technical Document
Specifications
Brand
InfineonRegulator Function
Linear
Maximum Output Current
150mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
40 mV
Accuracy
±3%
Load Regulation
-40 mV
Mounting Type
Surface Mount
Package Type
SCT595
Pin Count
5
€ 2,100.00
€ 0.70 Each (On a Reel of 3000) (ex VAT)
€ 2,499.00
€ 0.833 Each (On a Reel of 3000) (inc. VAT)
3000
€ 2,100.00
€ 0.70 Each (On a Reel of 3000) (ex VAT)
€ 2,499.00
€ 0.833 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonRegulator Function
Linear
Maximum Output Current
150mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
40 mV
Accuracy
±3%
Load Regulation
-40 mV
Mounting Type
Surface Mount
Package Type
SCT595
Pin Count
5