E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon TLS820F0ELV50XUMA1, 3 Linear Voltage, Voltage Regulator 200mA, 3.3 or 5 V

RS Stock No.: 258-1691Brand: InfineonManufacturers Part No.: TLS820F0ELV50XUMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Low Dropout

Maximum Output Current

200mA

Regulator Type

Linear Voltage

Output Voltage

3.3 or 5 V

Number of Outputs

3

Line Regulation

25 mV

Accuracy

±2%

Load Regulation

5 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,375.00

€ 1.75 Each (On a Reel of 2500) (ex VAT)

€ 5,206.25

€ 2.082 Each (On a Reel of 2500) (inc. VAT)

Infineon TLS820F0ELV50XUMA1, 3 Linear Voltage, Voltage Regulator 200mA, 3.3 or 5 V

€ 4,375.00

€ 1.75 Each (On a Reel of 2500) (ex VAT)

€ 5,206.25

€ 2.082 Each (On a Reel of 2500) (inc. VAT)

Infineon TLS820F0ELV50XUMA1, 3 Linear Voltage, Voltage Regulator 200mA, 3.3 or 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Low Dropout

Maximum Output Current

200mA

Regulator Type

Linear Voltage

Output Voltage

3.3 or 5 V

Number of Outputs

3

Line Regulation

25 mV

Accuracy

±2%

Load Regulation

5 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more