Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Regulator Type
Linear Voltage
Maximum Output Current
500mA
Output Voltage
5 V
Number of Outputs
2
Line Regulation
20 mV
Accuracy
2%
Load Regulation
5 mV
€ 6.94
€ 3.47 Each (In a Pack of 2) (ex VAT)
€ 8.26
€ 4.129 Each (In a Pack of 2) (inc. VAT)
2
€ 6.94
€ 3.47 Each (In a Pack of 2) (ex VAT)
€ 8.26
€ 4.129 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 3.47 | € 6.94 |
10 - 98 | € 3.16 | € 6.32 |
100 - 248 | € 3.03 | € 6.06 |
250 - 498 | € 2.64 | € 5.28 |
500+ | € 2.51 | € 5.02 |
Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Regulator Type
Linear Voltage
Maximum Output Current
500mA
Output Voltage
5 V
Number of Outputs
2
Line Regulation
20 mV
Accuracy
2%
Load Regulation
5 mV