Infineon Absolute Orientation Sensor

RS Stock No.: 136-1510Brand: InfineonManufacturers Part No.: TLV493DA1B6HTSA2
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Current Ratio

3.7 mA

Supply Voltage

2.8 → 3.5 V

Input Current

3.7mA

Overall Height

2.9mm

Overall Width

7.11mm

Overall Depth

1mm

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Series

TLV493D

Mounting Type

Surface Mount

Product details

TLV493D-A1B6 3D Magnetic Sensors

The TLV493D-A1B6 series from Infineon is a family of 3D magnetic sensors. These devices offer accurate 3D sensing with very low power consumption. TLV493D-A1B6 magnetic sensors can detect the magnetic field in x, y and z directions. Suitable applications include; joysticks, gaming paddles, e-meters, control elements for white goods etc.

Features and benefits:
Integrated temperature sensing
Low current consumption
Operating supply voltage: 2.7 V to 3.5 V
Digital output
I2C interface

Magnetometers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,800.00

€ 0.60 Each (On a Reel of 3000) (ex VAT)

€ 2,142.00

€ 0.714 Each (On a Reel of 3000) (inc. VAT)

Infineon Absolute Orientation Sensor

€ 1,800.00

€ 0.60 Each (On a Reel of 3000) (ex VAT)

€ 2,142.00

€ 0.714 Each (On a Reel of 3000) (inc. VAT)

Infineon Absolute Orientation Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 6000€ 0.60€ 1,800.00
9000+€ 0.57€ 1,710.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Ratio

3.7 mA

Supply Voltage

2.8 → 3.5 V

Input Current

3.7mA

Overall Height

2.9mm

Overall Width

7.11mm

Overall Depth

1mm

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Series

TLV493D

Mounting Type

Surface Mount

Product details

TLV493D-A1B6 3D Magnetic Sensors

The TLV493D-A1B6 series from Infineon is a family of 3D magnetic sensors. These devices offer accurate 3D sensing with very low power consumption. TLV493D-A1B6 magnetic sensors can detect the magnetic field in x, y and z directions. Suitable applications include; joysticks, gaming paddles, e-meters, control elements for white goods etc.

Features and benefits:
Integrated temperature sensing
Low current consumption
Operating supply voltage: 2.7 V to 3.5 V
Digital output
I2C interface

Magnetometers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more