Infineon TT330N16KOFHPSA2, Dual Thyristor Module 1600V, 330A 200mA 520A

RS Stock No.: 262-5486Brand: InfineonManufacturers Part No.: TT330N16KOFHPSA2
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

330A

Thyristor Type

SCR

Package Type

BG-PB50AT-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

520A

Surge Current Rating

10000A

Maximum Gate Trigger Current

200mA

Peak On-State Voltage

1.28V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 886.47

€ 295.49 Each (In a Tray of 3) (ex VAT)

€ 1,054.90

€ 351.633 Each (In a Tray of 3) (inc. VAT)

Infineon TT330N16KOFHPSA2, Dual Thyristor Module 1600V, 330A 200mA 520A

€ 886.47

€ 295.49 Each (In a Tray of 3) (ex VAT)

€ 1,054.90

€ 351.633 Each (In a Tray of 3) (inc. VAT)

Infineon TT330N16KOFHPSA2, Dual Thyristor Module 1600V, 330A 200mA 520A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

330A

Thyristor Type

SCR

Package Type

BG-PB50AT-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

520A

Surge Current Rating

10000A

Maximum Gate Trigger Current

200mA

Peak On-State Voltage

1.28V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more