Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Infineon TZ800N18KOFTIMHPSA1, Thyristor Module 1800V, 819A 250mA

RS Stock No.: 217-7243Brand: InfineonManufacturers Part No.: TZ800N18KOFTIMHPSA1
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

819A

Thyristor Type

Diode

Repetitive Peak Reverse Voltage

1800V

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

500mA

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon TZ800N18KOFTIMHPSA1, Thyristor Module 1800V, 819A 250mA

P.O.A.

Infineon TZ800N18KOFTIMHPSA1, Thyristor Module 1800V, 819A 250mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

819A

Thyristor Type

Diode

Repetitive Peak Reverse Voltage

1800V

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

500mA

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more