Infineon XC886C8FFA5VACKXUMA1, 8bit 8051 Microcontroller, XC866, 24MHz, 32 kB Flash, 48-Pin TQFP

RS Stock No.: 407-757Brand: InfineonManufacturers Part No.: XC886C8FFA5VACKXUMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XC866

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

15 kB, 256 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

7 x 7 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

7mm

ADCs

8 x 10 bit

Width

7mm

Pulse Width Modulation

1 (16 bit) (CCU6)

Product details

8051 Family Microcontrollers, Infineon

This High-performance Microcontroller in Infineon’s XC800 Core family is compatible with standard 8051 processor and comes with two clocks per machine cycle architecture , for memory access without wait state.
The XC866 product family features devices with different configurations and program memory sizes, temperature and quality profiles Automotive or Industrial.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.90

€ 5.90 Each (ex VAT)

€ 7.02

€ 7.02 Each (inc. VAT)

Infineon XC886C8FFA5VACKXUMA1, 8bit 8051 Microcontroller, XC866, 24MHz, 32 kB Flash, 48-Pin TQFP
Select packaging type

€ 5.90

€ 5.90 Each (ex VAT)

€ 7.02

€ 7.02 Each (inc. VAT)

Infineon XC886C8FFA5VACKXUMA1, 8bit 8051 Microcontroller, XC866, 24MHz, 32 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 17€ 5.90
18 - 89€ 5.35
90 - 449€ 5.33
450 - 899€ 5.22
900+€ 5.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XC866

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

15 kB, 256 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

7 x 7 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

7mm

ADCs

8 x 10 bit

Width

7mm

Pulse Width Modulation

1 (16 bit) (CCU6)

Product details

8051 Family Microcontrollers, Infineon

This High-performance Microcontroller in Infineon’s XC800 Core family is compatible with standard 8051 processor and comes with two clocks per machine cycle architecture , for memory access without wait state.
The XC866 product family features devices with different configurations and program memory sizes, temperature and quality profiles Automotive or Industrial.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more