Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon, 32bit ARM Cortex M0, XMC1000 Microcontroller, 32MHz, 64 kB Flash, 24-Pin VQFN

RS Stock No.: 223-8654PBrand: InfineonManufacturers Part No.: XMC1100Q024F0064ABXUMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC1000

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Distrelec Product Id

30424011

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon, 32bit ARM Cortex M0, XMC1000 Microcontroller, 32MHz, 64 kB Flash, 24-Pin VQFN
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon, 32bit ARM Cortex M0, XMC1000 Microcontroller, 32MHz, 64 kB Flash, 24-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC1000

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Distrelec Product Id

30424011

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more