E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon, 32bit ARM Cortex M4, XMC4700 Microcontroller, 144MHz, 1.536 MB Flash, 100-Pin LFBGA

RS Stock No.: 273-3253Brand: InfineonManufacturers Part No.: XMC4700F100K1536AAXQMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC4700

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.536 MB

Maximum Frequency

144MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,755.00

€ 19.50 Each (In a Tray of 90) (ex VAT)

€ 2,088.45

€ 23.205 Each (In a Tray of 90) (inc. VAT)

Infineon, 32bit ARM Cortex M4, XMC4700 Microcontroller, 144MHz, 1.536 MB Flash, 100-Pin LFBGA

€ 1,755.00

€ 19.50 Each (In a Tray of 90) (ex VAT)

€ 2,088.45

€ 23.205 Each (In a Tray of 90) (inc. VAT)

Infineon, 32bit ARM Cortex M4, XMC4700 Microcontroller, 144MHz, 1.536 MB Flash, 100-Pin LFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC4700

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.536 MB

Maximum Frequency

144MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more