E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Megger MFT1721 Multifunction Tester, 100V , Earth Resistance Measurement With Wireless RS Calibration

RS Stock No.: 117-6033Brand: MeggerManufacturers Part No.: 1008-123
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Megger

Calibrated

RSCAL

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

MFT1721

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V, 1000V

Maximum Voltage Measurement

600V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Wireless

Continuity Test Current

200mA

RCD Test Type

A, AC, B, S

Test Standards

EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007

IP Rating

IP54

Dimensions

85 x 235 x 150mm

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+55°C

Battery Type

AA Alkaline

Safety Category Voltage

300 V, 600 V

Voltage Measurement Range

10 → 600V

Width

235mm

Power Source

Battery

Length

85mm

Minimum Continuity Resistance

0.01Ω

Continuity Range

0.01 → 99.9 kΩ

Safety Category Level

CAT III, CAT IV

Weight

1 (with Battery; Excluding Case)kg

Maximum Continuity Resistance

99.9kΩ

Plug Type

BS 1363, LT 300-EN-BS

Height

150mm

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +55 °C

Country of Origin

United Kingdom

Product details

Megger MFT1721 Multifunction Tester

The MFT1721 is part of the MFT1701 series from Megger whcih tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial, and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.

The MFT1721 includes full input protection and safety warnings when a hazardous voltage is present. If live voltages exist on a circuit during insulation or continuity testing, the voltage is displayed on the screen. If this voltage exceeds a safe level, further testing is inhibited, and a warning beep sounds.

Features

Simple colour-coded test selection
Large clear backlit display for ease of use
Dual TEST and LOCK buttons, easy to use left or right handed
Two and three wire non-trip loop testing for RCD protected circuits
Type-B RCD and 3 phase RCD testing for industrial applications with no Earth
3-terminal earth test and stake less testing for electrode resistance measurement
EN61010 CAT IV safety rating
Fully compliant with IEC 60364, VDE 0100 & BS7671
Durable IP54 case
Lightweight, compact design

Onsite Features

Bluetooth downloading
Onsite Software
Memory option
Rechargeable cells
200 mA test with option of 15 mA
3 pole earth test
Complete certificates on-site as you go or stores the data until you get home
Reduce errors
Increase productivity
Saves you hours of form filling

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

FAQ
What other options are available in this series?

MFT1711 (RS 117-6026) - Tester, three wire lead set, mains test lead, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.

MFT1731 (RS 117-6028)- Tester, three wire lead set, mains test lead, switched probe, internally rechargeable batteries, and charger, 12-month calibration certificate, warranty upgradeable to 3 years & soft pouch.

Supplied with

MFT1721 - Tester, three wire lead set, mains test lead, switched probe, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case

Stock information temporarily unavailable.

P.O.A.

Megger MFT1721 Multifunction Tester, 100V , Earth Resistance Measurement With Wireless RS Calibration

Calibration type

P.O.A.

Megger MFT1721 Multifunction Tester, 100V , Earth Resistance Measurement With Wireless RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Calibrated

RSCAL

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

MFT1721

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V, 1000V

Maximum Voltage Measurement

600V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Wireless

Continuity Test Current

200mA

RCD Test Type

A, AC, B, S

Test Standards

EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007

IP Rating

IP54

Dimensions

85 x 235 x 150mm

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+55°C

Battery Type

AA Alkaline

Safety Category Voltage

300 V, 600 V

Voltage Measurement Range

10 → 600V

Width

235mm

Power Source

Battery

Length

85mm

Minimum Continuity Resistance

0.01Ω

Continuity Range

0.01 → 99.9 kΩ

Safety Category Level

CAT III, CAT IV

Weight

1 (with Battery; Excluding Case)kg

Maximum Continuity Resistance

99.9kΩ

Plug Type

BS 1363, LT 300-EN-BS

Height

150mm

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +55 °C

Country of Origin

United Kingdom

Product details

Megger MFT1721 Multifunction Tester

The MFT1721 is part of the MFT1701 series from Megger whcih tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial, and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.

The MFT1721 includes full input protection and safety warnings when a hazardous voltage is present. If live voltages exist on a circuit during insulation or continuity testing, the voltage is displayed on the screen. If this voltage exceeds a safe level, further testing is inhibited, and a warning beep sounds.

Features

Simple colour-coded test selection
Large clear backlit display for ease of use
Dual TEST and LOCK buttons, easy to use left or right handed
Two and three wire non-trip loop testing for RCD protected circuits
Type-B RCD and 3 phase RCD testing for industrial applications with no Earth
3-terminal earth test and stake less testing for electrode resistance measurement
EN61010 CAT IV safety rating
Fully compliant with IEC 60364, VDE 0100 & BS7671
Durable IP54 case
Lightweight, compact design

Onsite Features

Bluetooth downloading
Onsite Software
Memory option
Rechargeable cells
200 mA test with option of 15 mA
3 pole earth test
Complete certificates on-site as you go or stores the data until you get home
Reduce errors
Increase productivity
Saves you hours of form filling

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

FAQ
What other options are available in this series?

MFT1711 (RS 117-6026) - Tester, three wire lead set, mains test lead, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.

MFT1731 (RS 117-6028)- Tester, three wire lead set, mains test lead, switched probe, internally rechargeable batteries, and charger, 12-month calibration certificate, warranty upgradeable to 3 years & soft pouch.

Supplied with

MFT1721 - Tester, three wire lead set, mains test lead, switched probe, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case