3M IC Test Clip, 20 Way, 2A, DIP

RS Stock No.: 425-897Brand: 3MManufacturers Part No.: LTC 20
brand-logo
View all in IC Test Clips

Technical Document

Specifications

Brand

3M

Number of Ways

20

Row Spacing

0.3in

Contact Material

Nickel Silver Alloy

Contact Plating

Gold

Current Rating

2A

Package Style

DIP

Body Material

Thermoplastic

Maximum Operating Temperature

+165°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M IC Test Clip, 20 Way, 2A, DIP

P.O.A.

3M IC Test Clip, 20 Way, 2A, DIP
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Number of Ways

20

Row Spacing

0.3in

Contact Material

Nickel Silver Alloy

Contact Plating

Gold

Current Rating

2A

Package Style

DIP

Body Material

Thermoplastic

Maximum Operating Temperature

+165°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany