Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
Cortex-M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Height
1.4mm
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.4mm
Instruction Set Architecture
ARM
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
1 (12 x 12 bit)
Product details
XMC1400 Family 32-Bit Microcontroller ARM Cortex-M0
48MHz 32-bit ARM Cortex-M0 CPU core with up to 200KB Flash memory, 16KB SRAM
MATH Coprocessor (XMC1402, XMC1404 only) with 24-bit trigonometric calculation (CORDIC) and 32-bit divide
2 x 4-channel Event Request Unit (ERU) for event interconnections
MultiCAN+ 1Mbps Full-CAN/Basic-CAN with 2 nodes, 32 message objects (XMC1403, XMC1404 only)
ARM serial wire debug, single-pin debug interfaces
Power supply: +1.8V to +5.5Vdc
XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
Cortex-M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Height
1.4mm
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.4mm
Instruction Set Architecture
ARM
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
1 (12 x 12 bit)
Product details
XMC1400 Family 32-Bit Microcontroller ARM Cortex-M0
48MHz 32-bit ARM Cortex-M0 CPU core with up to 200KB Flash memory, 16KB SRAM
MATH Coprocessor (XMC1402, XMC1404 only) with 24-bit trigonometric calculation (CORDIC) and 32-bit divide
2 x 4-channel Event Request Unit (ERU) for event interconnections
MultiCAN+ 1Mbps Full-CAN/Basic-CAN with 2 nodes, 32 message objects (XMC1403, XMC1404 only)
ARM serial wire debug, single-pin debug interfaces
Power supply: +1.8V to +5.5Vdc